Print Page
RTK556609HS00000BE
Starter Kit, R5F56609HDFB, 32 bit, RX660, LCD Display Module, On-Chip Debugging Emulator
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK556609HS00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6981 |
| Product Range | RX Family RX600 Series, RX660 Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.110 |
Price for:Each
Minimum: 1
Multiple: 1
$228.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK556609HS00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6981 |
| Product Range | RX Family RX600 Series, RX660 Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | R5F56609HDFB |
| Kit Contents | Starter-Kit R5F56609HDFB, LCD Display Module, On-Chip Debugging Emulator |
| Product Range | RX Family RX600 Series, RX660 Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK556609HS00000BE is a Renesas starter kit for RX660. Renesas starter kit for RX660 is the perfect starter kit for developers who are new to the RX660 (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator.
- Devices: RX660 (RX660(R5F56609HDFB: supported encryption function, code flash 1MB, pin count 80-pin)
- CANFD function can be evaluated
- Sample codes will be available in Renesas Web site
- Application combining functions using FIT (Firmware Integration Technology) module can be evaluated
- Required IBM-PC compatible PC(need USB interface, processor 1GHz over), OS: Windows 11/10/8.1
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter-Kit R5F56609HDFB, LCD Display Module, On-Chip Debugging Emulator |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | R5F56609HDFB |
| Product Range | RX Family RX600 Series, RX660 Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
