Print Page
RTK5572TKCS00000BE
Starter Kit, R5F572TKCDFB, 32bit, RX72T, LCD Display Module, On-Chip Debugging Emulator
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK5572TKCS00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6982 |
| Product Range | RX Family, RX700 Series, RX72T Group Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $323.300 |
Price for:Each
Minimum: 1
Multiple: 1
$323.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK5572TKCS00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 72AK6982 |
| Product Range | RX Family, RX700 Series, RX72T Group Microcontrollers |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RX |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | R5F572TKCDFB |
| Kit Contents | Starter Kit R5F572TKCDFB, LCD Display Module, On-Chip Debugging Emulator |
| Product Range | RX Family, RX700 Series, RX72T Group Microcontrollers |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK5572TKCS00000BE is a Renesas starter kit for RX72T. It is the perfect starter kit for developers who are new to the RX72T (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX72T immediately after opening the box.
- RX72T(R5F572TKCDFB: code flash 1MB, 144pin)/RX72T(R5F572TKGDFB: encrypt, code flash 1MB, 144pin)
- The mounted device has same function as RX66T and the function as RX66T can also be evaluated
- RX72T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- 1 channel USB Function and 1 channel USB host can be evaluated
- Sample codes will be available
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RX |
| Core Sub-Architecture | - |
| Kit Contents | Starter Kit R5F572TKCDFB, LCD Display Module, On-Chip Debugging Emulator |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | - |
| Silicon Core Number | R5F572TKCDFB |
| Product Range | RX Family, RX700 Series, RX72T Group Microcontrollers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
