Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5CK65N0S04000BECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK7065
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.580 |
Price for:Each
Minimum: 1
Multiple: 1
$93.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5CK65N0S04000BECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AK7065
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureMIPS
Core Sub-ArchitectureRXv2
Silicon Core NumberR5F565NEHDFB
Kit ContentsCloud Baseboard R5F565NEHDFB, RYZ014A Pmod, USB Adapter Cable, USB Cable, Antenna, SIM Card
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
RXv2
Kit Contents
Cloud Baseboard R5F565NEHDFB, RYZ014A Pmod, USB Adapter Cable, USB Cable, Antenna, SIM Card
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
MIPS
Silicon Core Number
R5F565NEHDFB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
