
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
Product Information
Product Overview
RTK5RLG160C00000BJ is a RL78/G16 fast prototyping board (RL78/G16 FPB). This is an evaluation board based on the RL78/G16 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. You can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod™ interfaces, and has high scalability with access to all pins on the microcontroller. It is equipped with two touch buttons and one slider utilizing a capacitive sensor unit, which is one of the features of the RL78/G16.
- Equipped with an RL78/G16 16-bit microcontroller (32-pin, ROM: 32KB, RAM: 2KB)
- Program can be written and debugged via COM port communication by connecting it to PC with USB cable
- Able to access all the microcontroller pins
- Comes standard with Arduino Uno, Pmod™ and Grove interfaces
- Equipped with capacitive touch sensor buttons
- Support for various RL78 software and tools
Contents
Fast prototyping board R5F121BCAFP, Quick start guide.
Technical Specifications
Renesas
RL78
-
Fast Prototyping Board R5F121BCAFP, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
-
R5F121BCAFP
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
