Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5RX1400C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ1365
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX1400C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ1365
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRXv2
Core Sub-Architecture-
Silicon Core NumberRX140
Kit ContentsTarget Board RX140
Product Range-
SVHCTo Be Advised
Product Overview
RTK5RX1400C00000BJ is a target board for RX140. It is an evaluation board for initial deployment consideration that is both inexpensive and provides access to all of the RX140 signal pins. In addition, it is equipped with an emulator circuit, making it possible to develop applications immediately by connecting to a PC for debugging. It can also be used for the initial evaluation of touch features by implementing the LPF capacitors required for touch operation.
- RX140 MCU based
- Supports multi-power supply: USB VBUS (5V) or LDO (3.3V) or external power supply (1.8V to 5.5V)
- Emulator circuit, Micro-USB Type-B connector
- 1 user switch, 1 reset switch
- 2 user LEDs, 1 power LED, 1 ACT LED
- MCU current measurement header
- Supports a capacitor connection for touch LPF
- UKCA conforming marking
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX140
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
RXv2
Silicon Core Number
RX140
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
