Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK7910018S00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0054 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $928.610 |
Price for:Each
Minimum: 1
Multiple: 1
$928.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK7910018S00000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0054 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 32bit |
| Silicon Family Name | RZ |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-R4 |
| Silicon Core Number | R7S910018 |
| Kit Contents | Evaluation Board R7S910018, LCD Display Module, J-LINK Lite Debugging Emulator, e2 Studio |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RZ |
| Core Sub-Architecture | Cortex-R4 |
| Kit Contents | Evaluation Board R7S910018, LCD Display Module, J-LINK Lite Debugging Emulator, e2 Studio |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | R7S910018 |
| Product Range | - |
Technical Docs (1)
Alternatives for RTK7910018S00000BE
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
