Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E2S00001BECopy
Newark Part No.32AK9567
Product RangeRA Family, RA2 Series, RA2E2 Group Microcontrollers
Your Part Number
4 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7FPA2E2S00001BECopy
Newark Part No.32AK9567
Product RangeRA Family, RA2 Series, RA2E2 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberRA2E2
Kit ContentsEval Board R7FA2E2A74CNK, Quick Start Guide
Product RangeRA Family, RA2 Series, RA2E2 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7FPA2E2S00001BE is a RA2E2 fast prototyping board (FPB-RA2E2). RA2E2 Fast Prototyping Board is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit equivalent to an E2 Emulator OB, so you can write/debug program without additional Tools. In addition, with Arduino Uno™ and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on. It has high expandability.
- Equipped with an RA2E2 32bit MCU 24pin, 64KB ROM, 8KB RAM
- No additional tools required for program debugging/writing with built-in E2 Emulator circuit
- Through-holes with access to all of the pins of the MCU
- Arduino Uno™ and Pmod™ Interfaces
- Small size board of 2.08inch x 3.34inch size
- Support for various RA2E2 software and tools
- Power-supply voltage VCC is 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: green x 1
- Angle type, 12-pin x 2 Pmod™ connector
- Micro USB Type-B connector
Contents
FPB-RA2E2 fast prototyping board (RTK7FPA2E2S00001BE), Quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M23
Kit Contents
Eval Board R7FA2E2A74CNK, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA2E2
Product Range
RA Family, RA2 Series, RA2E2 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
