
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.150 |
Product Information
Product Overview
RTK7RLG220C00000BJ is a RL78/G22 fast prototyping board evaluation board based on the RL78/G22 microcontroller and is specifically designed for prototyping various applications. Simply plug in a USB cable to write/debug a program and start your evaluation without any additional tools. User can also perform advanced debugging using the E2 emulator Lite or the traditional E2 emulator. The board comes standard with Arduino Uno and Pmod™ interfaces, and has high scalability with access to all pins on the microcontroller. It is equipped with two touch buttons and one slider utilizing a capacitive sensor unit, which is one of the features of the RL78/G22. Programs can be written and debugged via the COM Port communication by connecting it to a PC with a USB cable.
- Equipped with an RL78/G22 16-bit microcontroller (48-pin, ROM: 64KB, RAM: 4KB)
- Able to access all the microcontroller pins
- Comes standard with Arduino Uno, Pmod™ and grove interfaces
- Equipped with capacitive touch sensor buttons
- Support for various RL78 software and tools
Contents
Fast prototyping eval board R7F102GGE2DFB, Quick start guide.
Technical Specifications
Renesas
RL78
-
Fast Prototyping Eval Board R7F102GGE2DFB, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
-
R7F102GGE2DFB
RL78 Family, RL78/G2x Series, RL78/G22 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
