Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK9743F01S01000BECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.51AK1894
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $509.790 |
Price for:Each
Minimum: 1
Multiple: 1
$509.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9743F01S01000BECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.51AK1894
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureRISC
Core Sub-Architecture-
Silicon Core NumberR9A07G043F01GBG, R9A07G043F00GBG
Kit ContentsSMARC V2.1 Module Board, SMARC V2.1 Module Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK9743F01S01000BE is a RZ/Five evaluation kit (EVK). It is an ideal for evaluating and developing with the Renesas RZ/Five MPU. The EVK includes the RZ/Five SMARC v2.1 System on Module (SoM) and its carrier board. The module board complies with the SMARC v2.1 standard.
- 65W USB Type-C charger, USB PD, QC support, output: 5V/3A, 9V/3A, 15V/3A, 20V/3.25A
- USB Type-C to Type-C cable, USB-C and USB-C 3.1 Gen2 USB-PD 100W support
- micro SD UHI-class 10 8GB or more
Contents
RZ/Five (RISC-V) module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
-
Kit Contents
SMARC V2.1 Module Board, SMARC V2.1 Module Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
RISC
Silicon Core Number
R9A07G043F01GBG, R9A07G043F00GBG
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
