Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRV1S9260ACCSP-10YC#SC0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AH9528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $3.180 |
| 25+ | $3.010 |
| 50+ | $2.850 |
| 100+ | $2.680 |
| 250+ | $2.550 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- High-speed 15Mbps CMOS output photocoupler in 5 pin LSSOP package
- Long creepage distance (8.2mm)
- High common mode transient immunity(CMH, CML = ±50kV/s minimum)
- High isolation voltage (BV = 5000Vrms)
- Low input drive current (IFHL = 2.6mA maximum)
- Low voltage power supply operation (VDD = 2.7V to 5.5V)
- Low pulse width distortion (PWD = 20ns maximum)
- UL, CSA approved
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
LSSOP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
