Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSAP51D-A-G1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK9869RL
Cut Tape68AK9869
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.670 | $15.67 |
| Total Price | $15.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
| 50+ | $11.420 |
| 100+ | $10.480 |
| 250+ | $10.390 |
| 500+ | $9.890 |
| 1000+ | $9.880 |
| 2500+ | $9.680 |
| 5000+ | $9.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSAP51D-A-G1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK9869RL
Cut Tape68AK9869
Technical Datasheet
IC Interface TypeActuator Sensor Interface
Interface ApplicationsPrimary Mode, Secondary Mode, Repeaters
Supply Voltage Min16V
Supply Voltage Max34V
Interface Case StyleSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Actuator Sensor Interface
Supply Voltage Min
16V
Interface Case Style
SOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Primary Mode, Secondary Mode, Repeaters
Supply Voltage Max
34V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
