Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSAP5SD-A-G1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ4536RL
Cut Tape85AJ4536
Your Part Number
757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.740 | $21.74 |
| Total Price | $21.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 50+ | $15.800 |
| 100+ | $14.680 |
| 250+ | $13.910 |
| 500+ | $13.750 |
| 1000+ | $13.670 |
| 2500+ | $13.400 |
| 5000+ | $13.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSAP5SD-A-G1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ4536RL
Cut Tape85AJ4536
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS-i Networks
Supply Voltage Min16V
Supply Voltage Max34V
Interface Case StyleSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS-i Networks
Supply Voltage Max
34V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
