Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoSLG46140VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH0999RL
Cut Tape10AH0999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.861 |
| 100+ | $0.779 |
| 250+ | $0.740 |
| 500+ | $0.717 |
| 1000+ | $0.696 |
| 2500+ | $0.683 |
| 5000+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46140VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AH0999RL
Cut Tape10AH0999
Technical Datasheet
CMIC TypeProgrammable Mixed Signal Matrix
No. of GPIOs12GPIOs
No. of LUTs16LUTs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
CMIC Package StyleSTQFN-14 (1.6mm x 2mm)
CMIC SocketSLG46140V-SKT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CMIC Type
Programmable Mixed Signal Matrix
No. of LUTs
16LUTs
Supply Voltage Range
1.8V to 5V
CMIC Socket
SLG46140V-SKT
MSL
MSL 1 - Unlimited
No. of GPIOs
12GPIOs
Supply Voltage Range
1.8V to 5V
CMIC Package Style
STQFN-14 (1.6mm x 2mm)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
