Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PRS-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AM1875RL
Cut Tape26AM1875
Product RangeSuperGaN Series
Your Part Number
2,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.290 | $11.29 |
| Total Price | $11.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 50+ | $6.260 |
| 100+ | $5.940 |
| 250+ | $5.820 |
| 500+ | $5.700 |
| 1000+ | $5.580 |
| 2500+ | $5.460 |
| 5000+ | $5.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PRS-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AM1875RL
Cut Tape26AM1875
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id55.7A
Drain Source On State Resistance0.041ohm
Typical Gate Charge24.5nC
Transistor Case StyleTOLT
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TOLT
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
55.7A
Typical Gate Charge
24.5nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
