Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTP65H070G4PSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AK4783
Product RangeSuperGaN Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $6.360 |
| 25+ | $6.220 |
| 50+ | $6.100 |
| 100+ | $5.960 |
| 250+ | $5.620 |
| 500+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H070G4PSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97AK4783
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id29A
Drain Source On State Resistance85mohm
Typical Gate Charge9nC
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
85mohm
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
29A
Typical Gate Charge
9nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
