Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTW8825-LA1-CRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 10+ | $9.030 |
| 25+ | $8.470 |
| 50+ | $8.200 |
| 100+ | $7.930 |
| 250+ | $7.740 |
| 500+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW8825-LA1-CRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7376
Technical Datasheet
Video Processor ApplicationIn-car Display, Portable DVD & DVR Players, Pico Projector & Portable Media Player
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC MountingSMD
IC Case / PackageLQFP
TV / Video Case StyleLQFP
No. of Pins128Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Min
1.62V
IC Mounting
SMD
TV / Video Case Style
LQFP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Video Processor Application
In-car Display, Portable DVD & DVR Players, Pico Projector & Portable Media Player
Supply Voltage Max
3.6V
IC Case / Package
LQFP
No. of Pins
128Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
