Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTW9900-NA1-GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AH9699
Your Part Number
687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $3.900 |
| 25+ | $3.500 |
| 50+ | $3.370 |
| 100+ | $3.230 |
| 250+ | $3.050 |
| 500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9900-NA1-GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AH9699
Technical Datasheet
IC TypeDecoder
Resolution10bit
Supply Voltage Min-
Supply Voltage Max1.8V
TV / Video Case StyleQFN
IC Case / PackageQFN
No. of Pins32Pins
ADC Sample Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Input Channels2Channels
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
-
TV / Video Case Style
QFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
No. of Input Channels
2Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution
10bit
Supply Voltage Max
1.8V
IC Case / Package
QFN
ADC Sample Rate
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
