Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9241AYVIZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC7476
Product RangeQuad 64-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
| 10+ | $18.490 |
| 25+ | $18.010 |
| 50+ | $16.290 |
| 100+ | $15.430 |
| 250+ | $13.410 |
| 500+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9241AYVIZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC7476
Product RangeQuad 64-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance2kohm
Control InterfaceI2C
No. of PotsQuad
Track TaperLinear
Supply Voltage Min4.5V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps64
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 64-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Quad 64-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
2kohm
No. of Pots
Quad
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
