Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9314WSZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AJ9058
Product RangeSingle 32-Tap Non-volatile Digital Pots
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $3.970 |
| 25+ | $3.660 |
| 50+ | $3.490 |
| 100+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9314WSZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AJ9058
Product RangeSingle 32-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLog (Audio)
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps32
Temperature Coefficient± 600ppm/°C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 32-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Track Taper
Log (Audio)
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
32
Operating Temperature Min
0°C
Product Range
Single 32-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
3 Wire, Serial
Supply Voltage Min
4.5V
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 600ppm/°C
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
