Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9C104SIZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC9627
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 10+ | $8.570 |
| 25+ | $7.760 |
| 50+ | $7.280 |
| 100+ | $6.800 |
| 250+ | $5.660 |
| 500+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C104SIZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05AC9627
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
Potentiometer TypeNon Volatile
No. of PotsSingle
Control InterfaceSerial
Supply Voltage Min4.5V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for X9C104SIZ
1 Product Found
Technical Specifications
End To End Resistance
100kohm
No. of Pots
Single
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
Potentiometer Type
Non Volatile
Control Interface
Serial
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
