Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Supply Voltage Min
3.135V
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
3.465V
Product Range
-
Operating Temperature Max
85°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
