Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSC31010CEG1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ6641RL
Cut Tape85AJ6641
Product RangeAnalog Output Sensor Signal Conditioner
Your Part Number
2,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.590 | $5.59 |
| Total Price | $5.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 50+ | $3.870 |
| 100+ | $3.510 |
| 250+ | $3.330 |
| 500+ | $3.230 |
| 1000+ | $3.190 |
| 2500+ | $3.140 |
| 5000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31010CEG1-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ6641RL
Cut Tape85AJ6641
Product RangeAnalog Output Sensor Signal Conditioner
Technical Datasheet
Signal Conditioner TypeAnalog Output Sensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Product RangeAnalog Output Sensor Signal Conditioner
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StyleSOIC
Technical Specifications
Signal Conditioner Type
Analog Output Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
150°C
Product Range
Analog Output Sensor Signal Conditioner
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
SOIC
Supply Voltage Min
2.7V
IC Case / Package
SOP
Operating Temperature Min
-50°C
Qualification
-
MSL
MSL 3 - 168 hours
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
