Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSC31015EAG1-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1398
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $4.930 |
| 25+ | $4.020 |
| 50+ | $3.910 |
| 100+ | $3.790 |
| 250+ | $3.760 |
| 500+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSC31015EAG1-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1398
Technical Datasheet
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StyleSOP
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
SOP
Supply Voltage Min
2.7V
IC Case / Package
SOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
