Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSSC3018BA3WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AK1400RL
Cut Tape69AK1400
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.370 | $10.37 |
| Total Price | $10.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 50+ | $6.430 |
| 100+ | $6.230 |
| 250+ | $5.910 |
| 500+ | $3.530 |
| 1000+ | $3.070 |
| 2500+ | $3.030 |
| 5000+ | $2.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3018BA3WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AK1400RL
Cut Tape69AK1400
Technical Datasheet
Signal Conditioner TypeSensor Signal Conditioner
Supply Voltage Min1.68V
Supply Voltage Max3.6V
IC Case / PackagePQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth-
Amplifier Case StylePQFN-EP
Technical Specifications
Signal Conditioner Type
Sensor Signal Conditioner
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
PQFN-EP
Supply Voltage Min
1.68V
IC Case / Package
PQFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
