Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 9R 430 100 0Copy |
| Newark Part No. | 50M7103 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.480 |
| 25+ | $4.200 |
| 50+ | $3.890 |
| 100+ | $3.660 |
| 250+ | $3.390 |
| 500+ | $3.070 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 9R 430 100 0Copy |
| Newark Part No. | 50M7103 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | 8mm |
| Length | 100mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | 100mm |
| SVHC | No SVHC (23-Jan-2024) |
| Shaft Diameter | 8mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
