Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 9R 430 130Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50M7105 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.970 |
| 5+ | $47.680 |
| 10+ | $45.750 |
| 25+ | $43.560 |
| 50+ | $40.820 |
| 100+ | $38.620 |
Price for:Each
Minimum: 1
Multiple: 1
$50.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 9R 430 130Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50M7105 |
| Technical Datasheet | |
| Tip / Nozzle O.D. | - |
| Shaft Diameter | 14mm |
| Length | 125mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tip / Nozzle O.D. | - |
|---|---|
| Length | 125mm |
| SVHC | To Be Advised |
| Shaft Diameter | 14mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
