Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-HL90-SMACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M0615
Product RangeWhip 1/4 wave antenna
Your Part Number
93 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $7.460 |
| 25+ | $7.300 |
| 50+ | $7.160 |
| 100+ | $7.010 |
| 250+ | $6.850 |
| 500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-HL90-SMACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24M0615
Product RangeWhip 1/4 wave antenna
Technical Datasheet
Antenna TypeMini Helical
Frequency Min2.4GHz
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeWhip 1/4 wave antenna
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Mini Helical
Frequency Max
2.4GHz
Gain
2dB
Input Power
1W
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Whip 1/4 wave antenna
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
