Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-OPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK5557
Product RangeANT-4FP2906 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.040 |
| 25+ | $3.850 |
| 50+ | $3.670 |
| 100+ | $3.480 |
| 250+ | $3.330 |
| 500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-OPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK5557
Product RangeANT-4FP2906 Series
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain1dBi
VSWR1.3
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeANT-4FP2906 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
PCB
Frequency Max
433MHz
Gain
1dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.3
Input Impedance
50ohm
Product Range
ANT-4FP2906 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
