Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8WHIP3H-SMACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W6494
Product RangeWhip Antenna
Your Part Number
2,148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.400 |
| 25+ | $7.250 |
| 50+ | $7.090 |
| 100+ | $6.940 |
| 250+ | $6.790 |
| 500+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8WHIP3H-SMACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69W6494
Product RangeWhip Antenna
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max868MHz
Antenna MountingSMA Connector
Gain3dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeWhip Antenna
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Whip Antenna
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
