Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-IBAR433-SMACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69W6481
Your Part Number
70 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $9.930 |
| 25+ | $9.180 |
| 50+ | $8.650 |
| 100+ | $8.170 |
| 250+ | $7.110 |
| 500+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-IBAR433-SMACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69W6481
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain3dB
VSWR2
Input Power50W
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
433MHz
Gain
3dB
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
