Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MCLING3-NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69W6482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $25.960 |
| 10+ | $24.800 |
| 25+ | $23.620 |
| 50+ | $22.340 |
| 100+ | $21.970 |
| 250+ | $21.410 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MCLING3-NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69W6482
Technical Datasheet
Antenna TypeGSM
Frequency Min824MHz
Frequency Max2.5GHz
Antenna MountingCeiling
Gain3dB
VSWR1.4
Input Power-
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
2.5GHz
Gain
3dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
824MHz
Antenna Mounting
Ceiling
VSWR
1.4
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
