Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PUKDBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07W3927
Your Part Number
293 In Stock
225 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.450 |
| 5+ | $49.640 |
| 10+ | $46.820 |
| 25+ | $44.870 |
| 50+ | $43.530 |
| 100+ | $42.200 |
| 250+ | $40.600 |
Price for:Each
Minimum: 1
Multiple: 1
$52.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PUKDBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07W3927
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min433MHz
Frequency Max868MHz
Antenna MountingCable
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
2dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
433MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
