Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-BNC-868Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M7850
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.850 |
| 10+ | $12.170 |
| 25+ | $12.130 |
| 50+ | $11.300 |
| 100+ | $10.460 |
| 250+ | $10.450 |
| 500+ | $10.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-BNC-868Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M7850
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max868MHz
Antenna MountingBNC Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
