Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8T4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC6995
Product RangeFOBBER
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.710 |
| 5+ | $38.000 |
| 10+ | $36.280 |
| 25+ | $34.080 |
| 50+ | $32.900 |
| 100+ | $31.700 |
| 250+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8T4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AC6995
Product RangeFOBBER
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels4 Channel
Frequency869.5MHz
Range150m
Product RangeFOBBER
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
869.5MHz
Product Range
FOBBER
No. of Channels
4 Channel
Range
150m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
