Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4T2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC3745
Product RangeKeeloq FOBLOQF
Your Part Number
2 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 5+ | $30.320 |
| 10+ | $28.820 |
| 25+ | $27.140 |
| 50+ | $26.380 |
| 100+ | $25.630 |
| 250+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4T2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC3745
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency433.92MHz
Range60m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
2 Channel
Range
60m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
