Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GAMMA-868-SOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 68Y7682 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.580 |
| 10+ | $30.030 |
| 100+ | $28.080 |
| 500+ | $27.280 |
| 1000+ | $26.740 |
| 2500+ | $26.190 |
| 10000+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$34.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GAMMA-868-SOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 68Y7682 |
| Technical Datasheet | |
| RF Modulation | FM |
| Data Rate Max | 9.6Kbps |
| Frequency Max | 869.5MHz |
| Sensitivity dBm | -137dBm |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 20dBm |
| Module Interface | - |
| Supply Current | 155mA |
| RF Transceiver Applications | Remote Control/Networking/Switching/Traffic Lights |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| RF Modulation | FM |
|---|---|
| Frequency Max | 869.5MHz |
| Supply Voltage Min | 2.7V |
| Transmit Power | 20dBm |
| Supply Current | 155mA |
| Product Range | - |
| Data Rate Max | 9.6Kbps |
|---|---|
| Sensitivity dBm | -137dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | - |
| RF Transceiver Applications | Remote Control/Networking/Switching/Traffic Lights |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
