Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GAMMA62T-89DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK8203 |
| Product Range | GAMMA62T-89x Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.310 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | GAMMA62T-89DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK8203 |
| Product Range | GAMMA62T-89x Series |
| Technical Datasheet | |
| RF Modulation | FSK, LoRa, OFDM |
| Data Rate Max | - |
| Frequency Max | 918MHz |
| Sensitivity dBm | -148dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 22dBm |
| Module Interface | RS232, Serial |
| Supply Current | 118mA |
| RF Transceiver Applications | Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors |
| Product Range | GAMMA62T-89x Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| RF Modulation | FSK, LoRa, OFDM |
|---|---|
| Frequency Max | 918MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 22dBm |
| Supply Current | 118mA |
| Product Range | GAMMA62T-89x Series |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -148dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | RS232, Serial |
| RF Transceiver Applications | Long Range Telemetry, Remote Switching, Embedded Remote Control, Remote Sensors |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
