Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | LAMBDA62-8DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94AC7617 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.650 |
| 10+ | $16.530 |
| 100+ | $13.880 |
| 500+ | $12.860 |
| 1000+ | $12.600 |
| 2500+ | $12.340 |
| 10000+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | LAMBDA62-8DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 94AC7617 |
| Technical Datasheet | |
| RF Modulation | FM, FSK, GFSK, GMSK, LoRa, MSK, OOK |
| Data Rate Max | 300Kbps |
| Frequency Max | 868MHz |
| Sensitivity dBm | -148dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.7V |
| Transmit Power | 22dBm |
| Module Interface | SPI |
| Supply Current | 600µA |
| RF Transceiver Applications | Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| RF Modulation | FM, FSK, GFSK, GMSK, LoRa, MSK, OOK |
|---|---|
| Frequency Max | 868MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 22dBm |
| Supply Current | 600µA |
| Product Range | - |
| Data Rate Max | 300Kbps |
|---|---|
| Sensitivity dBm | -148dBm |
| Supply Voltage Max | 3.7V |
| Module Interface | SPI |
| RF Transceiver Applications | Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
