Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80-24DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC7621
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 10+ | $17.380 |
| 25+ | $15.480 |
| 50+ | $15.000 |
| 100+ | $14.510 |
| 250+ | $13.850 |
| 500+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoLAMBDA80-24DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94AC7621
Technical Datasheet
RF ModulationFM
Data Rate Max2Mbps
Frequency Max2.5GHz
Sensitivity dBm-132dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Module InterfaceSPI
Supply Current2.8µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
RF Modulation
FM
Frequency Max
2.5GHz
Supply Voltage Min
1.8V
Module Interface
SPI
Product Range
-
Data Rate Max
2Mbps
Sensitivity dBm
-132dBm
Supply Voltage Max
3.7V
Supply Current
2.8µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
