Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QAM-TX2-433Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68Y7992 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $9.320 |
| 100+ | $8.150 |
| 500+ | $7.460 |
| 1000+ | $7.190 |
| 2500+ | $7.040 |
| 10000+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QAM-TX2-433Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68Y7992 |
| Technical Datasheet | |
| RF Modulation | ASK |
| Data Rate Max | 3Kbps |
| Frequency | 433.92MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 12V |
| Supply Current | 18mA |
| RF Transmitter Applications | Alarm Systems, Communication Systems, Remote Control Systems |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| RF Modulation | ASK |
|---|---|
| Frequency | 433.92MHz |
| Supply Voltage Min | 3V |
| Supply Current | 18mA |
| Product Range | - |
| Data Rate Max | 3Kbps |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | 12V |
| RF Transmitter Applications | Alarm Systems, Communication Systems, Remote Control Systems |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
