Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QUANTAFOB-4S4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8984 |
| Product Range | QUANTAFOB-4S Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.300 |
Price for:Each
Minimum: 1
Multiple: 1
$147.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | QUANTAFOB-4S4Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK8984 |
| Product Range | QUANTAFOB-4S Series |
| Technical Datasheet | |
| Remote Control Type | Receiver & Transmitter |
| No. of Channels | 4 Channel |
| Frequency | 433MHz |
| Range | 100m |
| Product Range | QUANTAFOB-4S Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Remote Control Type | Receiver & Transmitter |
|---|---|
| Frequency | 433MHz |
| Product Range | QUANTAFOB-4S Series |
| No. of Channels | 4 Channel |
|---|---|
| Range | 100m |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991G |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
