Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoRF600E-SOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18K6847
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.380 |
| 25+ | $3.910 |
| 50+ | $3.680 |
| 100+ | $3.430 |
| 250+ | $3.300 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRF600E-SOCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18K6847
Technical Datasheet
RF Modulation-
Frequency-
Sensitivity dBm-
Supply Voltage Min2V
Supply Voltage Max6.6V
Module Interface-
Supply Current700µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
-
Sensitivity dBm
-
Supply Voltage Max
6.6V
Supply Current
700µA
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Supply Voltage Min
2V
Module Interface
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
