Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | T9-434-525Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69W6727 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 10+ | $36.610 |
| 100+ | $35.880 |
| 500+ | $35.150 |
| 1000+ | $34.420 |
| 2500+ | $33.690 |
| 10000+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | T9-434-525Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69W6727 |
| Technical Datasheet | |
| RF Modulation | FM |
| Data Rate Max | 57Kbps |
| Frequency | 434.525MHz |
| Sensitivity dBm | -121dBm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Current | - |
| RF Transmitter Applications | General Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| RF Modulation | FM |
|---|---|
| Frequency | 434.525MHz |
| Supply Voltage Min | - |
| Supply Current | - |
| Product Range | - |
| Data Rate Max | 57Kbps |
|---|---|
| Sensitivity dBm | -121dBm |
| Supply Voltage Max | - |
| RF Transmitter Applications | General Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
