Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC5137
Product RangeTRAP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.230 |
| 5+ | $91.710 |
| 10+ | $89.070 |
| 25+ | $87.750 |
| 50+ | $86.470 |
| 100+ | $81.270 |
Price for:Each
Minimum: 1
Multiple: 1
$94.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AC5137
Product RangeTRAP
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels16 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
16 Channel
Range
2km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
