Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETAPLUS-868-SOCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17AC7212 |
| Product Range | ZETAPLUS Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 10+ | $13.410 |
| 100+ | $12.580 |
| 500+ | $12.050 |
| 1000+ | $11.900 |
| 2500+ | $11.670 |
| 10000+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETAPLUS-868-SOCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17AC7212 |
| Product Range | ZETAPLUS Series |
| Technical Datasheet | |
| RF Modulation | FSK, GFSK |
| Data Rate Max | 500Kbps |
| Frequency Max | 868MHz |
| Sensitivity dBm | -102dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 13dBm |
| Module Interface | SPI, UART |
| Supply Current | - |
| RF Transceiver Applications | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry |
| Product Range | ZETAPLUS Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| RF Modulation | FSK, GFSK |
|---|---|
| Frequency Max | 868MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 13dBm |
| Supply Current | - |
| Product Range | ZETAPLUS Series |
| Data Rate Max | 500Kbps |
|---|---|
| Sensitivity dBm | -102dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | SPI, UART |
| RF Transceiver Applications | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
