Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETAPLUS20-8DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK9217 |
| Product Range | ZETAPLUS20-8x Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZETAPLUS20-8DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK9217 |
| Product Range | ZETAPLUS20-8x Series |
| Technical Datasheet | |
| RF Modulation | FSK, FM |
| Data Rate Max | 500Kbps |
| Frequency Max | 868MHz |
| Sensitivity dBm | -132dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 20dBm |
| Module Interface | SPI, UART |
| Supply Current | 85mA |
| RF Transceiver Applications | Home Automation, Sensor/Mesh RF Networks, Telemetry, Keyless Entry, Health Monitor, RF Data Comms |
| Product Range | ZETAPLUS20-8x Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| RF Modulation | FSK, FM |
|---|---|
| Frequency Max | 868MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 20dBm |
| Supply Current | 85mA |
| Product Range | ZETAPLUS20-8x Series |
| Data Rate Max | 500Kbps |
|---|---|
| Sensitivity dBm | -132dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | SPI, UART |
| RF Transceiver Applications | Home Automation, Sensor/Mesh RF Networks, Telemetry, Keyless Entry, Health Monitor, RF Data Comms |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
