Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZPT-8RDCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62AC0888 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.060 |
| 10+ | $19.770 |
| 100+ | $17.670 |
| 500+ | $16.430 |
| 1000+ | $16.100 |
| 2500+ | $15.770 |
| 10000+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZPT-8RDCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62AC0888 |
| Technical Datasheet | |
| RF Modulation | FM |
| Data Rate Max | - |
| Frequency | 868MHz |
| Sensitivity dBm | -121dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Supply Current | - |
| Supported Devices - RF Receivers | - |
| RF Receiver Applications | I/O Telemetry Devices, Remote Control, Remote Switching, Remote Traffic Lights, Sensors |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| RF Modulation | FM |
|---|---|
| Frequency | 868MHz |
| Supply Voltage Min | 1.8V |
| Supply Current | - |
| RF Receiver Applications | I/O Telemetry Devices, Remote Control, Remote Switching, Remote Traffic Lights, Sensors |
| SVHC | No SVHC (27-Jun-2024) |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -121dBm |
| Supply Voltage Max | 3.6V |
| Supported Devices - RF Receivers | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
