Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT5509WSCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC9226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.260 |
| 25+ | $2.990 |
| 50+ | $2.820 |
| 100+ | $2.640 |
| 250+ | $2.510 |
| 500+ | $2.380 |
| 1000+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT5509WSCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC9226
Technical Datasheet
Output Power x Channels @ Load4.3W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range1.71V to 2V
Supply Voltage Range1.71V to 2V
IC Case / PackageWLCSP
No. of Pins48Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Amplifier Case StyleWLCSP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power4.3W
Output Power (VA)4.3W
Technical Specifications
Output Power x Channels @ Load
4.3W x 2 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
1.71V to 2V
No. of Pins
48Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WLCSP
Automotive Qualification Standard
-
Output Power
4.3W
Audio Amplifier Type
D
Supply Voltage Range
1.71V to 2V
IC Case / Package
WLCSP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
4.3W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
