
Product Information
Product Overview
The RT8462GS is a high voltage/high current mode PWM Controller designed to drive an external MOSFET for high current LED applications. With a current sense amplifier threshold of 190mV, the LED current is programmable with one external current sense resistor. With the maximum operating input voltage of 36V and output voltage up to 60V, the RT8462 is ideal for buck, boost or buck-boost operation. With the switching frequency programmable over 100kHz to 1MHz, the external inductor and capacitors can be small while maintaining high efficiency. Dimming can be done by either analogue or digital. The built-in clamping comparator and filter allow easy low noise analogue dimming conversion from digital signal with only one external capacitor.
- Multi-topology LED driver controller
- Analog / PWM dimming
- Internal gate driver for driving external MOSFETS
- Adjustable soft-start
- Adjustable frequency
- Asynchronous
- Stable with low ESR ceramic output capacitors.
- external compensation
Applications
LED Lighting, Lighting
Technical Specifications
Boost, Buck, Buck-Boost
4.5V
36V
-
Surface Mount
14Pins
125°C
-
To Be Advised
Boost, Buck, Buck-Boost
1Outputs
-
60V
60V
1MHz
SOP
-40°C
-
MSL 3 - 168 hours
-
SOP
1MHz
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
