Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9073A-28GQZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0941
Product Range2.8V 250mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.270 |
| 10+ | $0.183 |
| 100+ | $0.140 |
| 500+ | $0.122 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 10000+ | $0.112 |
| 25000+ | $0.109 |
Price for:Each
Minimum: 5
Multiple: 5
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9073A-28GQZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC0941
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo510mV
LDO Regulator Case StyleQFN
Max Output Current250mA
Dropout Voltage Typ @ Current510mV
Dropout Voltage - Typ @ Current510mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 250mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
QFN
Dropout Voltage Typ @ Current
510mV
Dropout Voltage Typ @ Current
0
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
1.2V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
510mV
Max Output Current
250mA
Dropout Voltage - Typ @ Current
510mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
